MAX31331EWC+T

Analog Devices / Maxim Integrated
700-MAX31331EWC+T
MAX31331EWC+T

Mfr.:

Description:
Real Time Clock Ultra-Low power 12C Real Time clock w/ p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,918

Stock:
2,918 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.11 $4.11
$2.72 $27.20
$2.48 $62.00
$2.11 $211.00
$2.00 $500.00
$1.79 $895.00
$1.52 $1,520.00
Full Reel (Order in multiples of 2500)
$1.47 $3,675.00
$1.44 $7,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
BCD
BCD
32 B
WLP-12
Backup Switching
1.1 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: Real Time Clocks
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Time-Keeping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MAX31331 Ultra-Low-Power I2C Real-Time Clock

Maxim Integrated MAX31331 Ultra-Low-Power I2C Real-Time Clock consumes a nominal 65nA timekeeping current, extending battery life. The Maxim MAX31331 supports a wide range of 32.768kHz crystals. A crystal with any capacitive loading (CL) spec can be used. This feature broadens the pool of usable crystals for this device. The MAX31331 is accessed through an I2C serial interface.