MAX3463ESA+

Analog Devices / Maxim Integrated
700-MAX3463ESA
MAX3463ESA+

Mfr.:

Description:
RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3463
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Input Voltage: 5 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Voltage: - 8 V to 13 V
Pd - Power Dissipation: 471 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 20 ns
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX3463
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.40 $6.40
$4.90 $49.00
$4.54 $113.50
$3.84 $384.00
$3.81 $1,143.00
$3.70 $1,850.00
$3.64 $3,640.00
$3.56 $8,900.00
5,000 Quote