MAX3485ECPA+

Analog Devices / Maxim Integrated
700-MAX3485ECPA+
MAX3485ECPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.33 $11.33
$8.89 $88.90
$7.90 $395.00
$7.58 $758.00
$7.26 $1,815.00
$7.07 $3,535.00
$6.91 $6,910.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3485E
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.3 V
3.3 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
ESD Protection: 15 kV
Input Voltage: 3.3 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: +/- 8 mA to +/- 60 mA
Output Voltage: - 7.5 V to 12.5 V
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 22 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3485E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX348x & MAX349x RS-485/RS-422 Transceivers

Analog Devices MAX348x and MAX349x RS-485/RS-422 Transceivers are 3.3V, low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The Analog Devices MAX3483 and MAX3488 feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486 transmits up to 2.5Mbps. The MAX3485, MAX3490, and MAX3491 transmit at up to 10Mbps.