MAX3841ETG+

Analog Devices / Maxim Integrated
700-MAX3841ETG
MAX3841ETG+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 12.5Gbps, CML, 2 x 2 Crosspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.38 $54.38
$46.93 $469.30
$44.96 $1,124.00
$40.74 $3,055.50
$38.27 $11,481.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX3841
Digital Crosspoint Switches
2 x 2
12.5 Gb/s
CML
CML
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-24
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 75
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX3841
Unit Weight: 40.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99