MAX40056TAUA+

Analog Devices / Maxim Integrated
700-MAX40056TAUA+
MAX40056TAUA+

Mfr.:

Description:
Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,293

Stock:
25,293 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.92 $5.92
$4.19 $41.90
$3.90 $195.00
$3.43 $343.00
$3.26 $815.00
$2.92 $1,460.00
$2.47 $2,470.00
$2.37 $5,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.92
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX40056TAUA+T
Analog Devices / Maxim Integrated
Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX40056
2 Channel
300 kHz
- 100 mV to 65 V
140 dB
30 uA
20 uV
5.5 V
2.7 V
9 mA
1.5 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Tube
3 dB Bandwidth: 300 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX40056EVKIT
en - Input Voltage Noise Density: 150 nV/sqrt Hz
Gain V/V: 20 V/V
Ios - Input Offset Current: 20 uA
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 20 mA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 390 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 2.5 us
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX40056 Bidirectional Current Sense Amplifiers

Analog Devices MAX40056 Bidirectional Current Sense Amplifiers offer an input common-mode range that extends from -0.1V to +65V, combined with protection against negative inductive kickback voltages to -5V. The MAX40056 Amplifiers are ideal for phase current monitoring of inductive loads where pulse width modulation controls the drive voltage and current. The MAX40056 implements an advanced technique to help reject common-mode input PWM edges with slew rates up to and beyond ±500V/µs. The device provides a standard mode rejection ratio (CMRR) of typically 60dB (50V, ±500V/µs input) and 140dB DC.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.