MAX40080EVSYS#

Analog Devices / Maxim Integrated
700-MAX40080EVSYS#
MAX40080EVSYS#

Mfr.:

Description:
Amplifier IC Development Tools CSA with Digital Output

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.96 $177.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
MAX40080
36 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Operating Supply Current: 3 A
Product Type: Amplifier IC Development Tools
Series: MAX40080
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40080 Evaluation System

Analog Devices MAX40080 Evaluation System is a single platform to evaluate the MAX40080 precision digital current-sense amplifier. The kit has two boards connected through headers, a MAX32666FTHR microcontroller board, and the MAX40080 EV kit board. The MAX32666FTHR contains the firmware necessary to use the PC GUI program. It provides power to the MAX40080 EV kit board. The Analog Devices MAX40080 EV kit board features preinstalled jumpers for quick evaluation of the MAX40080.