MAX4377HAUA+T

Analog Devices / Maxim Integrated
700-MAX4377HAUA+T
MAX4377HAUA+T

Mfr.:

Description:
Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,846

Stock:
1,846 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.70 $4.70
$3.58 $35.80
$3.29 $82.25
$2.98 $298.00
$2.84 $710.00
$2.67 $2,670.00
Full Reel (Order in multiples of 2500)
$2.54 $6,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.70
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4377HAUA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers Single/Dual/Quad High-Side Current-Sense

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX4377H
2 Channel
2 MHz
2 V to 28 V
90 dB
60 uA, 120 uA
28 V
3 V
2 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
uMAX-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.2 MHz
Accuracy: 0.5 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain V/V: 100 V/V
Output Current per Channel: 1 mA
Output Type: Buffered
Pd - Power Dissipation: 362 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Shutdown: No Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Part # Aliases: MAX4377H
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99