MAX4886ETO+

Analog Devices / Maxim Integrated
700-MAX4886ETO
MAX4886ETO+

Mfr.:

Description:
Video Switch ICs Quad, High-Speed HDMI/DVI 2:1 Digital Vi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,221

Stock:
2,221 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.30 $9.30
$6.97 $69.70
$6.65 $166.25
$5.77 $577.00
$5.51 $1,322.40
$5.02 $2,409.60
$4.44 $5,328.00
$4.33 $11,431.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.30
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4886ETO+T
Analog Devices / Maxim Integrated
Video Switch ICs Quad, High-Speed HDMI/DVI 2:1 Digital Vi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
4 x SPDT
11 Ohms
2.6 GHz
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-42
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX4886EVKIT+
Number of Switches: 4 Switch
Off Isolation - Typ: - 58 dB
Product Type: Video Switch ICs
Propagation Delay Time: 100 ps
Series: MAX4886
Factory Pack Quantity: 240
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 120 mA
Switch Voltage - Max: 3.6 V
Part # Aliases: MAX4886
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.