MAX4989ETD+T

Analog Devices / Maxim Integrated
700-MAX4989ETDT
MAX4989ETD+T

Mfr.:

Description:
USB Switch ICs USB 2.0 Hi-Speed 2 of 4 Crosspoint Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,900

Stock:
4,900 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.83 $9.83
$7.59 $75.90
$7.25 $181.25
$6.29 $629.00
$6.00 $1,500.00
$5.47 $2,735.00
$4.83 $4,830.00
Full Reel (Order in multiples of 2500)
$4.69 $11,725.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Switches
9 Ohms
100 us
6 us
3.3 V
- 40 C
+ 85 C
SMD/SMT
TDFN-14
Reel
Cut Tape
MouseReel
Bandwidth: 1 GHz
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX4989EVKIT+
Number of Switches: 8 Switch
Product Type: USB Switch ICs
Series: MAX4989
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX4989
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.