MAX5417LETA+

Analog Devices / Maxim Integrated
700-MAX5417LETA+
MAX5417LETA+

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$6.11 $61.10
$5.66 $141.50
$5.16 $516.00
$4.90 $1,470.00
$4.79 $2,395.00
$4.63 $4,630.00
$4.51 $11,275.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.90
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5417LETA+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5417
50 kOhms
35 PPM / C
Single
256 Tap
Non Volatile
Serial
5 V
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TDFN-8 EP
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5417
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99