MAX5986AETE+

Analog Devices / Maxim Integrated
700-MAX5986AETE+
MAX5986AETE+

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE802.3 af High Efficiency Powered Dev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.28 $15.28
$11.61 $116.10
$11.13 $278.25
$9.82 $1,178.40
$9.33 $2,799.00
$8.72 $4,708.80
$8.14 $8,302.80
5,040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
802.3af
1.2 Ohms
8.7 V to 60 V
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX5986EVKIT#
Operating Supply Current: 3.6 mA
Product Type: Power Switch ICs - POE / LAN
Series: MAX5986
Factory Pack Quantity: 60
Subcategory: Switch ICs
Part # Aliases: MAX5986
Unit Weight: 62.077 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99