MAX6653AEE+

Analog Devices / Maxim Integrated
700-MAX6653AEE
MAX6653AEE+

Mfr.:

Description:
Board Mount Temperature Sensors Temperature Monitors and PWM Fan Control

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.39 $10.39
$10.32 $51.60
$8.11 $81.10
$7.54 $188.50
$6.90 $690.00
$6.55 $1,310.00
$6.40 $3,200.00
$6.27 $6,270.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Remote
11 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6653
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Thermal Monitor and PWM Fan Controller
Part # Aliases: MAX6653
Unit Weight: 120.012 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99