MAX6968APE+

Analog Devices / Maxim Integrated
700-MAX6968APE
MAX6968APE+

Mfr.:

Description:
LED Display Drivers 8-Port, 5.5V Constant-Current LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.48 $9.48
$7.11 $71.10
$6.77 $169.25
$5.88 $588.00
$5.62 $1,405.00
$5.12 $2,560.00
$4.52 $4,520.00
$4.40 $11,000.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Display Drivers
RoHS:  
16 Segment
4-Wire Serial
PDIP-16
25 mA
Through Hole
- 40 C
+ 85 C
MAX6968
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Low Level Output Current: 60 mA
Operating Supply Voltage: 3 V to 5.5 V
Pd - Power Dissipation: 842 mW
Product Type: LED Display Drivers
Factory Pack Quantity: 25
Subcategory: Driver ICs
Part # Aliases: MAX6968
Unit Weight: 93.299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99