MAX7300AAI+

Analog Devices / Maxim Integrated
700-MAX7300AAI
MAX7300AAI+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.28 $14.28
$10.85 $108.50
$10.40 $260.00
$9.16 $842.72
$8.71 $2,403.96
$8.15 $4,123.90
$7.61 $7,701.32

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.28
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7300AAI+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7300
SMD/SMT
SSOP-28
I2C, Serial
20 I/O
With Interrupt
2.5 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 10 mA
Pd - Power Dissipation: 727 mW
Product Type: I/O Expanders
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX7300
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.