MAX7312AWG+

Analog Devices / Maxim Integrated
700-MAX7312AWG
MAX7312AWG+

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.97 $9.97
$7.70 $77.00
$7.34 $220.20
$6.38 $765.60
$6.09 $1,644.30
$5.55 $2,830.50
$4.90 $4,998.00
$4.76 $11,995.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.97
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7312AWG+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7312
SMD/SMT
SOIC-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7312
Operating Supply Current: 15.5 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 640 mW
Product Type: I/O Expanders
Factory Pack Quantity: 30
Subcategory: Interface ICs
Part # Aliases: MAX7312
Unit Weight: 93.299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.