MAX7315AUE+

Analog Devices / Maxim Integrated
700-MAX7315AUE
MAX7315AUE+

Mfr.:

Description:
Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.16 $6.16
$4.73 $47.30
$3.83 $367.68
$3.76 $1,082.88
$3.65 $2,102.40
$3.57 $3,769.92
$3.47 $8,994.24

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.16
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7315AUE+T
Analog Devices / Maxim Integrated
Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7315
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2 V
3.6 V
400 kHz
- 40 C
+ 125 C
Tube
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 2 V to 3.6 V
Output Current: 50 mA
Pd - Power Dissipation: 754 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 96
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: MAX7315
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.