MAX7318AWG+T

Analog Devices / Maxim Integrated
700-MAX7318AWG+T
MAX7318AWG+T

Mfr.:

Description:
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.83 $4,830.00
$4.69 $9,380.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.83
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7318AWG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7318
SMD/SMT
SOIC-Wide-24
I2C, Serial
16 I/O
With Interrupt
2 V
5.5 V
400 kHz
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Logic Family: MAX7318
Operating Supply Current: 19.4 uA
Operating Supply Voltage: 2 V to 5.5 V
Output Current: 43 mA
Output Type: Open Drain
Pd - Power Dissipation: 1.667 W
Product Type: I/O Expanders
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: MAX7318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.