MAX7347AEE+T

Analog Devices / Maxim Integrated
700-MAX7347AEE+T
MAX7347AEE+T

Mfr.:

Description:
Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$3.52 $8,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.11
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7347AEE+
Analog Devices / Maxim Integrated
Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch and

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
EMI Key Switch and Sounder Controller
- 40 C
+ 125 C
SMD/SMT
QSOP-16
Brand: Analog Devices / Maxim Integrated
Packaging: Reel
Product: Controllers
Product Type: Interface - Specialized
Series: MAX7347
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7347
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99