MAX8564AEUB+

Analog Devices / Maxim Integrated
700-MAX8564AEUB
MAX8564AEUB+

Mfr.:

Description:
LDO Voltage Controllers 1, Ultra-Low Output Voltage, Dual and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.76 $5.76
$4.40 $44.00
$3.86 $193.00
$3.69 $369.00
$3.51 $877.50
$3.41 $1,705.00
$3.33 $3,330.00
$3.23 $8,075.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.07
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX8559ETA22+T
Analog Devices / Maxim Integrated
LDO Voltage Regulators Dual, 300mA, Low-Noise Linear Regulator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Controllers
RoHS:  
4.5 V
12 V
500 mV
3 A
Regulated
Adjustable
2 Output
660 uA
- 40 C
+ 85 C
SMD/SMT
uMAX-10
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Pd - Power Dissipation: 444.4 mW
Product: LDO Voltage Controllers
Product Type: LDO Voltage Controllers
Series: MAX8564A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Linear FET Controller
Part # Aliases: MAX8564A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.