MAX8934AEVKIT+

Analog Devices / Maxim Integrated
700-MAX8934AEVKIT+
MAX8934AEVKIT+

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX8934A/4B/4C/4D and 4E (Dual-

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.84 $93.84

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Battery Management
7 V
4.35 V, 5.3 V
MAX8934A, MAX8934B, MAX8934C, MAX8934D, MAX8934E
MAX8934A
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluates MAX8934A - MAX8934E
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX8934A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99