MAX9061EUK+T

Analog Devices / Maxim Integrated
700-MAX9061EUKT
MAX9061EUK+T

Mfr.:

Description:
Analog Comparators Ultra-Small, Low-Power Single Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,155

Stock:
2,155 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.55 $1.55
$1.13 $11.30
$1.03 $25.75
$0.912 $91.20
$0.857 $214.25
$0.826 $413.00
$0.797 $797.00
Full Reel (Order in multiples of 2500)
$0.768 $1,920.00
$0.751 $3,755.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UCSP-4
1 Channel
Open Drain
15 us
General Purpose with Reference
1 V
5.5 V
700 nA
1.2 mA
6 mV
40 nA
- 40 C
+ 85 C
MAX9061
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 238 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 15 us
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9061
Unit Weight: 17.086 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99