MAX9311ECJ+

Analog Devices / Maxim Integrated
700-MAX9311ECJ
MAX9311ECJ+

Mfr.:

Description:
Clock Drivers & Distribution 1:10 Differential Lvpecl/Lvecl/Hstl Cloc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,284 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.18 $21.18
$16.92 $169.20
$15.85 $396.25
$14.68 $1,468.00
$14.11 $3,527.50
$13.68 $6,840.00
$13.19 $13,190.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVECL, LVPECL
2 GHz
LVECL, LVPECL
LQFP-32
2.25 V
3.8 V
MAX9311
- 40 C
+ 85 C
Tray
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Operating Supply Current: 95 mA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Part # Aliases: MAX9311
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.