MAX9393EHJ+

Analog Devices / Maxim Integrated
700-MAX9393EHJ+
MAX9393EHJ+

Mfr.:

Description:
Analogue & Digital Crosspoint ICs Anything-to-LVDS Dual 2 x 2 Crosspoint S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 278 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.05 $23.05
$18.04 $180.40
$17.22 $430.50
$15.40 $1,540.00
$13.56 $3,390.00
$13.05 $4,698.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
MAX9393
Analog Crosspoint Switches
2 x 2
CML, LVCMOS, LVDS, LVPECL, LVTTL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Brand: Analog Devices / Maxim Integrated
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 360
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: MAX9393
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX9392/MAX9393 Dual 2 x 2 Crosspoint Switches

Maxim's MAX9392/MAX9393 Dual 2 x 2 Crosspoint Switches perform high-speed, low-power, and low-noise signal distribution. The MAX9392/MAX9393 multiplex one of two differential input pairs to either or both low-voltage differential signaling (LVDS) outputs for each channel. Independent enable inputs turn on or turn off each differential output pair. Four LVCMOS/LVTTL logic inputs (two per channel) control the internal connections between inputs and outputs. This flexibility allows for the following configurations: 2 x 2 crosspoint switch, 2:1 mux, 1:2 splitter, or dual repeater. This makes the MAX9392/MAX9393 ideal for protection switching in fault-tolerant systems, loopback switching for diagnostics, fanout buffering for clock/data distribution, and signal regeneration.
Learn More