MAX98303EVKIT+

Analog Devices / Maxim Integrated
700-MAX98303EVKIT+
MAX98303EVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX98303 (Stereo 3.1W Class D A

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.37 $96.37

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX98303
2.6 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX98303 evaluation kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX98303 stereo 3.1W Class D amplifier
Operating Supply Current: 2 A
Product Type: Audio IC Development Tools
Series: MAX98303
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX98303
Unit Weight: 213.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8536901000
MXHTS:
8473300401
ECCN:
EAR99