MAX98380EWG+T

Analog Devices / Maxim Integrated
584-MAX98380EWGT
MAX98380EWG+T

Mfr.:

Description:
Audio Amplifiers Mono Class-D Audio Amplifier Featuring a

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,499

Stock:
2,499 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
$2.64 $26.40
$2.44 $61.00
$2.12 $212.00
$1.99 $497.50
$1.74 $870.00
$1.44 $1,440.00
Full Reel (Order in multiples of 2500)
$1.36 $3,400.00
$1.33 $6,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
4.85 W
- 85 dB
WLP-24
1.71 V
1.89 V
- 40 C
+ 85 C
SMD/SMT
MAX98380
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Analog Devices Class D Audio Amplifiers


MAX98380 Digital Input Class-D Amplifier

Analog Devices MAX98380 Digital Input Class-D Amplifier offers an integrated capacitive boost converter. The small, mono Class-D audio amplifier implements a triple charge pump-based boost converter that efficiently supplies up to 4.85W at 1% THD+N into an 8Ω load. The capacitive boost replaces the large and expensive inductor needed for an inductive boost with smaller, lower-profile capacitors, decreasing the total PCB solution.