MAX9920ASA+T

Analog Devices / Maxim Integrated
700-MAX9920ASA+T
MAX9920ASA+T

Mfr.:

Description:
Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,485

Stock:
2,485 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.52 $5.52
$3.80 $38.00
$3.54 $88.50
$3.11 $311.00
$2.95 $737.50
$2.65 $1,325.00
$2.23 $2,230.00
Full Reel (Order in multiples of 2500)
$2.15 $5,375.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.52
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX9920ASA+
Analog Devices / Maxim Integrated
Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX9920
1 Channel
120 kHz
- 20 V to 75 V
86 dB
175 uA
400 uV
5.5 V
4.5 V
1 mA
0.29 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 230 kHz
Amplifier Type: Uni/Bidirectional Current Sense Amplifier
Brand: Analog Devices / Maxim Integrated
Input Type: Common Mode
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.9512 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 1.5 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9920
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.