AD22037Z

Analog Devices
584-AD22037Z
AD22037Z

Mfr.:

Description:
Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.42 $53.42
$45.04 $225.20
$41.87 $418.70
$38.01 $950.25
$35.32 $1,766.00
$33.69 $3,369.00
$33.68 $8,420.00
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
2-axis
X, Y
18 g
100 mV/g
Analog
6 V
3 V
700 nA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product Type: Accelerometers
Series: ADXL203
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More