AD5220BRMZ10

Analog Devices
584-AD5220BRMZ10
AD5220BRMZ10

Mfr.:

Description:
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.61 $5.61
$4.20 $42.00
$3.56 $178.00
$3.41 $341.00
$3.11 $777.50
$2.99 $1,495.00
$2.72 $2,720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.83
Min:
1

Similar Product

Analog Devices AD5220BRMZ10-REEL7
Analog Devices
Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5220
10 kOhms
800 PPM / C
30 %
Single
128 Tap
Volatile
Up/Down
5.4 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-8
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99