AD5241BRUZ10

Analog Devices
584-AD5241BRUZ10
AD5241BRUZ10

Mfr.:

Description:
Digital Potentiometer ICs 8-Bit I2C RDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$3.35 $33.50
$3.12 $78.00
$2.73 $262.08
$2.59 $745.92
$2.33 $1,342.08
$1.97 $2,080.32

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.47
Min:
1

Similar Product

Analog Devices AD5241BRUZ10-R7
Analog Devices
Digital Potentiometer ICs 8-Bit I2C RDAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5241
10 kOhms
30 PPM / C
30 %
Single
256 Tap
Volatile
I2C
2.7 V
100 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99