AD5258BRMZ1

Analog Devices
584-AD5258BRMZ1
AD5258BRMZ1

Mfr.:

Description:
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$1.71 $17.10
$1.47 $73.50
$1.26 $630.00
$1.22 $1,220.00
$1.17 $2,925.00
$1.16 $5,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.62
Min:
1

Similar Product

Analog Devices AD5258BRMZ1-R7
Analog Devices
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5258
1 kOhms
300 PPM / C
30 %
Single
64 Tap
Non Volatile
I2C
6 V
4 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Development Kit: EVAL-AD5258DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99