AD5679BCPZ-1-RL7

Analog Devices
584-AD5679BCPZ-1-RL7
AD5679BCPZ-1-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$38.51 $57,765.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$46.83
Min:
1

Similar Product

Analog Devices AD5679BCPZ-1
Analog Devices
Digital to Analog Converters - DAC 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
16 Channel
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

AD5679 & AD5679R 16-Bit, 16-Channel nanoDAC+

Analog Devices Inc. AD5679 and AD5679R 16-Bit, 16-Channel nanoDAC+ are low power buffered voltage output Digital-to-Analog Converters. The AD5679R variant includes a 2.5V, 2ppm/°C internal reference enabled by default. The AD5679 requires an external reference. AD5679 and AD5679R DACs feature a 50MHz Serial Peripheral Interface (SPI) with readback or daisy chain. Both devices operate from a single 2.7V to 5.5V supply range and are guaranteed monotonic by design. These devices incorporate a Power-On Reset (POR) circuit that ensures the DAC outputs power up to and remains at zero-scale or midscale until a valid write. Analog Devices Inc. AD5679 and AD5679R DACs also feature a power-down mode that reduces the current consumption to 2μA. These devices are available in a compact 28-lead Lead Frame Chip Scale Package (LFCSP) and are RoHS-compliant.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.