AD586AR

584-AD586AR
AD586AR

Mfr.:

Description:
Voltage References IC HI PREC 5V REF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
Series Precision References
5.005 V
15 PPM / C
36 V
10 mA
- 40 C
+ 85 C
AD586
Tube
Brand: Analog Devices
Product Type: Voltage References
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 3 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Analog Devices AD586ARZ
Analog Devices
Voltage References IC, HI PRECISION 5V REF