AD5934YRSZ-REEL7

Analog Devices
584-AD5934YRSZ-R7
AD5934YRSZ-REEL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12bit 250ksps, Impedance Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.90 $29.90
$25.27 $252.70
$24.13 $603.25
$21.59 $2,159.00
Full Reel (Order in multiples of 500)
$21.59 $10,795.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$29.90
Min:
1

Similar Product

Analog Devices AD5934YRSZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 12bit 250ksps, Impedance Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5934
SMD/SMT
SSOP-16
Converters
Impedance
12 bit
1 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Interface Type: Serial
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 250 kS/s
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.