AD6634BBCZ

Analog Devices
584-AD6634BBCZ
AD6634BBCZ

Mfr.:

Description:
Up-Down Converters Pb-free Quad Receive Signal Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.48 $121.48
$103.23 $1,032.30
$99.68 $2,492.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
2.5 V
443 mA
+ 85 C
SMD/SMT
CSPBGA-196
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Up-Down Converters
Series: AD6634
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V, 3.6 V
Supply Voltage - Min: 2.25 V, 3 V
Technology: Si
Unit Weight: 749 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.1

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More