AD7124-8BBCPZ-RL7

Analog Devices
584-AD7124-8BBCPZRL7
AD7124-8BBCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b S-? ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,360

Stock:
9,360 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.83 $18.83
$15.60 $156.00
$14.94 $373.50
$13.17 $1,317.00
Full Reel (Order in multiples of 1500)
$13.17 $19,755.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$18.83
Min:
1

Similar Product

Analog Devices AD7124-8BBCPZ
Analog Devices
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b S-? ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7124-8
SMD/SMT
LFCSP-32
24 bit
8 Channel
3-Wire, 4-Wire, Microwire, QSPI, SPI
19.2 kS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.9 V to 3.6 V
2.9 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7124-8SDZ
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Type: Low Noise, Low Power
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7124-4/-8 Analog Front Ends

Analog Devices AD7124-4/-8 Analog Front Ends (AFE) portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. Developed with the highest degree of signal chain integration, the AD7124-4/-8 AFE contains a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC) as well as a precision, low noise, low drift internal bandgap reference. The device also accepts an external differential reference, which can be internally buffered.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7124-8 8-Channel Low Power & Noise AFEs

Analog Devices AD7124-8 fully integrated analog front end (AFE) delivers the industry-leading combination of low-power, low-noise performance, and signal chain integration for high precision measurement applications. AD7124-8 features low noise, 24-bit sigma-delta analog-to-digital converter (ADC), and can be configured to have eight differential inputs or 15 single-ended or pseudo-differential inputs. The AD7124-8 AFEs connect directly to all standard industrial signal sources and sensor inputs thanks to the on-chip low gain stage that enables small amplitude signals to be interfaced directly to the ADC.