AD7175-2BRUZ

Analog Devices
584-AD7175-2BRUZ
AD7175-2BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 s Settling and True Rail-to-Rail Buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.13 $33.13
$28.83 $288.30
$27.54 $688.50
$24.62 $2,462.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$33.13
Min:
1

Similar Product

Analog Devices AD7175-2BRUZ-RL7
Analog Devices
Analog to Digital Converters - ADC 24-Bit, 250 kSPS, Sigma-Delta ADC with 20 s Settling and True Rail-to-Rail Buffers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7175-2
SMD/SMT
TSSOP-24
24 bit
4 Channel
3-Wire, QSPI, SPI
250 kS/s
Differential/Pseudo-Differential
Sigma-Delta
4.5 V to 5.5 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Gain Error: 35 ppm FSR
INL - Integral Nonlinearity: 3.5 ppm
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 136 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Type: Data Acquisition
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD7175-2 24-Bit, 250kSPS Sigma Delta ADC

Analog Devices AD7175-2 24-Bit, 250kSPS Sigma Delta Analog-to-Digital Converters (ADC) are designed as low noise, fast settling, multiplexed, 2-/4- channel (fully/pseudo differential) Σ-Δ ADCs for low bandwidth inputs. AD7175-2 offers a maximum channel scan rate of 50kSPS (20μs) for fully settled data. The output data rates range from 5SPS to 250kSPS. Featuring key analog and digital signal conditioning blocks, AD7175-2 enables designers to configure an individual setup for each analog input channel in use. In addition, designers can select each feature on a per channel basis. Integrated true rail-to-rail buffers on the analog inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2 ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. The digital filter allows simultaneous 50Hz/60Hz rejection at 27.27SPS output data rate. The designer can switch between different filter options according to the demands of each channel in the application. The ADCs automatically switch through each selected channel. Further digital processing functions include offset and gain calibration registers, configurable on a per channel basis. Capable of operating with 5V AVDD1, or ±2.5V AVDD1/AVSS, and 2V to 5V AVDD2 and IOVDD supplies in a temperature range of −40°C to +105°C, the Analog Devices AD7175-2 Sigma Delta ADCs are well-suited for PLC/DCS modules in process control, temperature & pressure measurement, medical & scientific multichannel instrumentation, and chromatography.
Learn More

AD717x Low-Power Sigma-Delta ADCs

Analog Devices AD717x family provides a complete integrated Sigma-Delta ADC solution. Designers can use the AD717x ADCs in high-precision, low-noise, single-channel applications as well as higher-speed multiplexed applications. The Analog Devices AD717x Sigma-Delta ADCs are primarily intended for the measurement of signals close to DC, but the devices also deliver outstanding performance with input bandwidths out to ~10kHz.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.