AD7376ARUZ100

Analog Devices
584-AD7376ARUZ100
AD7376ARUZ100

Mfr.:

Description:
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.76 $13.76
$10.84 $108.40
$9.04 $867.84
$8.89 $2,560.32
$8.66 $4,988.16
$8.50 $8,976.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.54
Min:
1

Similar Product

Analog Devices AD7376ARUZ100-R7
Analog Devices
Digital Potentiometer ICs +/-15V DIGITAL POTENTIOMETERS 100K OHM

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD7376
100 kOhms
35 PPM / C
30 %
Single
128 Tap
Volatile
SPI
5.5 V
12 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD7376EBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 4.5 V
Unit Weight: 140.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99