AD7716BPZ

Analog Devices
584-AD7716BPZ
AD7716BPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 4-CHNL S-D ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$146.68 $146.68
$122.49 $1,224.90
$116.82 $3,154.14

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7716
SMD/SMT
PLCC-44
Data Acquisition Systems
Signal Processing
22 bit
4 Channel
5 V
5 V
- 40 C
+ 85 C
Tube
Architecture: Sigma-Delta
Brand: Analog Devices
Gain Error: 1 %FSR
INL - Integral Nonlinearity: 0.006 %FSR
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 50 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External
Sampling Rate: 2.2 kS/s
SNR - Signal to Noise Ratio: 108 dB
Factory Pack Quantity: 27
Subcategory: Data Converter ICs
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.