AD8134ACPZ-REEL7

Analog Devices
584-AD8134ACPZ-R7
AD8134ACPZ-REEL7

Mfr.:

Description:
Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.96 $10.96
$8.47 $84.70
$8.07 $201.75
$7.01 $701.00
$6.69 $1,672.50
Full Reel (Order in multiples of 1500)
$6.69 $10,035.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.32
Min:
1

Similar Product

Analog Devices AD8134ACPZ-R2
Analog Devices
Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8134
3 Channel
450 MHz
6 V
4.5 V
26.5 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Line Driver
Brand: Analog Devices
Development Kit: AD8134-EVALZ
Maximum Input Resistance: 1.5 kOhms
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.