AD8195ACPZ

Analog Devices
584-AD8195ACPZ
AD8195ACPZ

Mfr.:

Description:
Equalisers Front Panel HDMI Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Equalisers
RoHS:  
SMD/SMT
LFCSP-40
Cable Equalizers
250 Mb/s to 2.25 Gb/s
3.3 V
- 40 C
+ 85 C
AD8195
Tray
Brand: Analog Devices
Development Kit: AD8195-EVALZ
Height: 0.83 mm
Length: 6 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.047 W
Pin Count: 40
Product Type: Equalizers
Factory Pack Quantity: 490
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Width: 6 mm
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.58 $6.58
$5.04 $50.40
$4.63 $115.75
$4.19 $419.00
$3.99 $997.50
$3.86 $1,891.40
$3.80 $3,724.00
$3.74 $10,995.60
5,390 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.54
Min:
1

Similar Product

Analog Devices AD8195ACPZ-R7
Analog Devices
Equalisers Front Panel HDMI Buffer