AD8313ARMZ

Analog Devices
584-AD8313ARMZ
AD8313ARMZ

Mfr.:

Description:
RF Detector uSOIC 0.1 TO 2.4GHz Power Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.23 $37.23
$33.22 $332.20
$31.73 $1,586.50
$28.37 $2,837.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$37.23
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$37.05
Min:
1

Similar Product

Analog Devices AD8313ARMZ-REEL7
Analog Devices
RF Detector uSOIC 0.1 TO 2.4GHz Power Detector

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Logarithmic Detector/Controller
100 MHz to 2.4 GHz
70 dB
Single
2.7 V to 5.5 V
Si
+ 85 C
- 40 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AD8313-EVALZ
Pd - Power Dissipation: 200 mW
Product Type: RF Detector
Series: AD8313
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More