AD9912ABCPZ

Analog Devices
584-AD9912ABCPZ
AD9912ABCPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1GSPS DDS w/14bitDAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.27 $106.27
$88.98 $889.80
$85.13 $2,128.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$106.27
Min:
1

Similar Product

Analog Devices AD9912ABCPZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1GSPS DDS w/14bitDAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD9912
SMD/SMT
LFCSP-64
Direct Digital Syntheses
Synthesizer
14 bit
1 Channel
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: AD9912/PCBZ
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Number of DAC Channels: 1 DAC Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 260
Subcategory: Data Converter ICs
Unit Weight: 89.509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.