ADA4807-1AKSZ-R2

Analog Devices
584-ADA4807-1AKSZ-R2
ADA4807-1AKSZ-R2

Mfr.:

Description:
Operational Amplifiers - Op Amps 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,244

Stock:
7,244 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.43 $4.43
$3.37 $33.70
$3.11 $77.75
$2.81 $281.00
Full Reel (Order in multiples of 250)
$2.66 $665.00
$2.54 $1,270.00
$2.45 $2,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.71
Min:
1

Similar Product

Analog Devices ADA4807-1AKSZ-R7
Analog Devices
Operational Amplifiers - Op Amps 180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
200 MHz
225 V/us
125 uV
1.2 uA
11 V
2.7 V
950 uA
60 mA
92 dB
5.8 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
ADA4807-1
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 180 MHz
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: ADA4807-1AKSZ-EBZ
In - Input Noise Current Density: 10 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 150 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4807-1/-2/-4 Operational Amplifiers

Analog Devices ADA4807-1 Single-Channel, ADA4807-2 Dual-Channel, ADA4807-4 Quad-Channel Operational Amplifiers are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. The ADA4807-1/ADA4807-2/ADA4807-4 op-amps are designed to have a low input noise while operating on only 1mA or less of quiescent supply current. The low quiescent current operation makes the ADA4807-1/ADA4807-2/ADA4807-4 ideal for a wide range of applications from battery-powered, portable instrumentation to high-speed systems where component density requires lower power dissipation.