ADAF1080BCPZ-R7

Analog Devices
584-ADAF1080BCPZ-R7
ADAF1080BCPZ-R7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 8mT field sensor, 100kHz BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$5.95 $8,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$11.32
Min:
1

Similar Product

Analog Devices ADAF1080BCPZ
Analog Devices
Board Mount Hall Effect/Magnetic Sensors 8mT field sensor, 100kHz BW

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
AMR Magnetic Field Sensor
6.5 mA
8 mT
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
LFCSP-20
ADAF1080
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Output Type: Wheatstone Bridge
Output Voltage: 1.8 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Part # Aliases: ADAF1080BCPZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADAF1080 Magnetic-Field Sensors

Analog Devices ADAF1080 Magnetic-Field Sensors combine integrated signal conditioning with an AMR sensor and a signal-conditioning amplifier. The single-axis, high-precision magnetic-field sensors provide electrical-offset cancellation capabilities, integrated diagnostics, and an analog-to-digital converter (ADC) driver for precisely measuring magnetic fields up to ±8mT.