ADAS3022BCPZ

Analog Devices
584-ADAS3022BCPZ
ADAS3022BCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC Biopolar 1MSPS 16 bit DAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,982

Stock:
1,982 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.91 $39.91
$34.23 $342.30
$32.70 $817.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$39.91
Min:
1

Similar Product

Analog Devices ADAS3022BCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC Biopolar 1MSPS 16 bit DAS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADAS3022
SMD/SMT
LFCSP-40
16 bit
8 Channel
Serial
1 MS/s
Differential/Single-Ended
SAR
5 V
5 V
91.5 dB
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADAS3022EDZ
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 2 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 101 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90 dB
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
THD - Total Harmonic Distortion: - 100 dB
Type: Data Acquisition System
Unit Weight: 6.713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

ADAS3022 Data Acquisition IC

Analog Devices Inc. ADAS3022 Data Acquisition IC implements a small PCB size, simplifying the design and reducing the size of advanced industrial data acquisition systems. The new 16-bit, 1MSPS ADI ADAS3022 is effective for power-line monitors, process and motor control, patient monitoring, and other industrial and instrumentation systems that operate within the ±10V industrial range. 

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.