ADAU1702JSTZ-RL

Analog Devices
584-ADAU1702JSTZ-R
ADAU1702JSTZ-RL

Mfr.:

Description:
Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$8.51 $17,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.96
Min:
1

Similar Product

Analog Devices ADAU1702JSTZ
Analog Devices
Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio DSPs
RoHS:  
2 Channel
24 bit
LQFP-48
3.3 V
3.3 V
ADAU1702
0 C
+ 70 C
Reel
SMD/SMT
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 6
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99