ADCLK925BCPZ-WP

Analog Devices
584-ADCLK925BCPZ-WP
ADCLK925BCPZ-WP

Mfr.:

Description:
Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.26 $18.26
$14.76 $147.60
$14.14 $707.00
$12.47 $1,247.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.55
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.26
Min:
1

Similar Product

Analog Devices ADCLK925BCPZ-R2
Analog Devices
Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
2 Output
6 GHz
125 ps
LFCSP-16
2.375 V
3.63 V
ADCLK925
- 40 C
+ 125 C
Brand: Analog Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Waffle
Product Type: Clock Buffers
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99