ADCLK946BCPZ-REEL7

Analog Devices
584-ADCLK946BCPZR7
ADCLK946BCPZ-REEL7

Mfr.:

Description:
Clock Buffer 6 LVPECL Output SiGe Clock Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$15.04 $15.04
$11.42 $114.20
$10.94 $273.50
$9.64 $964.00
$9.18 $2,295.00
Full Reel (Order in multiples of 1500)
$9.18 $13,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$15.04
Min:
1

Similar Product

Analog Devices ADCLK946BCPZ
Analog Devices
Clock Buffer 6 LVPECL Output SiGe Clock Fanout Buffer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
6 Output
4.8 GHz
220 ps
LFCSP-24
2.97 V
3.63 V
ADCLK946
- 40 C
+ 85 C
Brand: Analog Devices
Development Kit: ADCLK946/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 1500
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99