ADF4001BCPZ

Analog Devices
584-ADF4001BCPZ
ADF4001BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL Clock Generation PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
345
Expected 2026/04/02
700
Expected 2026/04/15
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.80 $7.80
$5.98 $59.80
$5.57 $139.25
$4.90 $490.00
$4.65 $1,162.50
$4.18 $2,048.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.80
Min:
1

Similar Product

Analog Devices ADF4001BCPZ-RL7
Analog Devices
Phase Locked Loops - PLL Clock Generation PLL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
200 MHz
10 MHz
5.5 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-20
Tray
Brand: Analog Devices
Development Kit: EV-ADF4001SD1Z
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4001
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 2.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More