ADF4111BCPZ

Analog Devices
584-ADF4111BCPZ
ADF4111BCPZ

Mfr.:

Description:
Phase Locked Loops - PLL SINGLE PLL, 1.2GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.51 $9.51
$7.13 $71.30
$6.80 $170.00
$5.90 $590.00
$5.63 $1,407.50
$5.14 $2,518.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.51
Min:
1

Similar Product

Analog Devices ADF4111BCPZ-RL7
Analog Devices
Phase Locked Loops - PLL SINGLE PLL, 1.2GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Integer-N
1 Circuit
1.2 GHz
80 MHz
200 MHz
5.5 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-20
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Product Type: PLLs - Phase Locked Loops
Series: ADF4111
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More